14 AWG Hook-Up Wire 41/30 White 10kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391440 WH002

DigiKey Part Number
391440WH002-ND
Manufacturer
Manufacturer Product Number
391440 WH002
Description
HOOK-UP STRND 14AWG WHT 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 10kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
500.0' (152.4m)
Voltage
10kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
135 006,19000 Kč35 006,19 Kč
234 786,12500 Kč69 572,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35 006,19000 Kč
Unit Price with VAT:42 357,48990 Kč
Alternate Length
HOOK-UP STRND 14AWG WHT 1000'
In-Stock: 5
Unit Price: 51 690,99000 Kč
HOOK-UP STRND 14AWG WHITE
In-Stock: 200
Unit Price: 175,48660 Kč