
391440 BK002 | |
|---|---|
DigiKey Part Number | 391440BK002-ND |
Manufacturer | |
Manufacturer Product Number | 391440 BK002 |
Description | HOOK-UP STRND 14AWG BLACK 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 10kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 500.0' (152.4m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 006,19000 Kč | 35 006,19 Kč |
| 2 | 34 786,12500 Kč | 69 572,25 Kč |
| Unit Price without VAT: | 35 006,19000 Kč |
|---|---|
| Unit Price with VAT: | 42 357,48990 Kč |



