
391275 WH005 | |
|---|---|
DigiKey Part Number | 391275WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391275 WH005 |
Description | HOOK-UP STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Jacket (Insulation) Thickness 0.075" (1.90mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 30kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 295,28470 Kč | 29 528,47 Kč |
| 200 | 280,48040 Kč | 56 096,08 Kč |
| 300 | 272,09753 Kč | 81 629,26 Kč |
| 500 | 261,81620 Kč | 130 908,10 Kč |
| 700 | 255,20934 Kč | 178 646,54 Kč |
| 1 000 | 248,34375 Kč | 248 343,75 Kč |
| Unit Price without VAT: | 295,28470 Kč |
|---|---|
| Unit Price with VAT: | 357,29449 Kč |





