
391097 BK005 | |
|---|---|
DigiKey Part Number | 391097BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391097 BK005 |
Description | HOOK-UP STRND 10AWG BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Black 40kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.312" (7.92mm) | |
Jacket (Insulation) Thickness | 0.097" (2.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 40kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 340,55610 Kč | 34 055,61 Kč |
| 200 | 323,43640 Kč | 64 687,28 Kč |
| 300 | 313,74303 Kč | 94 122,91 Kč |
| 500 | 301,85128 Kč | 150 925,64 Kč |
| 700 | 297,70964 Kč | 208 396,75 Kč |
| Unit Price without VAT: | 340,55610 Kč |
|---|---|
| Unit Price with VAT: | 412,07288 Kč |






