
391045 WH005 | |
|---|---|
DigiKey Part Number | A391045W-100-ND |
Manufacturer | |
Manufacturer Product Number | 391045 WH005 |
Description | HOOK-UP STRND 10AWG WHT 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 White 15kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 609,87000 Kč | 24 609,87 Kč |
| 2 | 23 383,79500 Kč | 46 767,59 Kč |
| 3 | 22 689,74000 Kč | 68 069,22 Kč |
| 5 | 21 838,63400 Kč | 109 193,17 Kč |
| 7 | 21 291,82143 Kč | 149 042,75 Kč |
| 10 | 20 723,64000 Kč | 207 236,40 Kč |
| 25 | 20 538,14400 Kč | 513 453,60 Kč |
| Unit Price without VAT: | 24 609,87000 Kč |
|---|---|
| Unit Price with VAT: | 29 777,94270 Kč |






