304-28-10-MC-0xxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3540 MC005

DigiKey Part Number
3540MC005-100-ND
Manufacturer
Manufacturer Product Number
3540 MC005
Description
CBL RIBN 10COND 0.045 MULTI 100'
Manufacturer Standard Lead Time
90 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 10 Conductors 0.045" (1.14mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
100.0' (30.48m)
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.044" (1.12mm)
Ribbon Width
0.440" (11.18mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
600 V
Grade
-
Qualification
MIL-DTL-16878/1 Type B
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2713
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 572,17000 Kč8 572,17 Kč
28 150,88500 Kč16 301,77 Kč
37 912,48333 Kč23 737,45 Kč
57 620,23800 Kč38 101,19 Kč
77 432,53143 Kč52 027,72 Kč
107 237,61300 Kč72 376,13 Kč
257 048,58040 Kč176 214,51 Kč
Manufacturers Standard Package
Unit Price without VAT:8 572,17000 Kč
Unit Price with VAT:10 372,32570 Kč