
3530 MC005 | |
|---|---|
DigiKey Part Number | 3530MC005-ND |
Manufacturer | |
Manufacturer Product Number | 3530 MC005 |
Description | CBL RIBN 10COND 0.052 MULTI 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.052" (1.32mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.051" (1.30mm) |
Packaging Spool | Ribbon Width 0.510" (12.95mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 600 V |
Number of Conductors 10 | Qualification MIL-DTL-16878/1 Type B |
Pitch | Operating Temperature -20°C ~ 105°C |
Length 100.0' (30.48m) | Ratings UL Style 2713 |
Wire Gauge 22 AWG | Conductor Material Copper, Tinned |
Conductor Strand 19 Strands / 34 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 493,79000 Kč | 15 493,79 Kč |
| 2 | 14 040,00000 Kč | 28 080,00 Kč |
| 3 | 13 254,70667 Kč | 39 764,12 Kč |
| 5 | 12 330,23600 Kč | 61 651,18 Kč |
| 7 | 11 758,94000 Kč | 82 312,58 Kč |
| 10 | 11 184,50100 Kč | 111 845,01 Kč |
| Unit Price without VAT: | 15 493,79000 Kč |
|---|---|
| Unit Price with VAT: | 18 747,48590 Kč |


