3467C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3467C SL001

DigiKey Part Number
A3467C-1000-ND
Manufacturer
Manufacturer Product Number
3467C SL001
Description
CABLE 7COND 28AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.202" (5.13mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
164 444,58000 Kč64 444,58 Kč
Manufacturers Standard Package
Unit Price without VAT:64 444,58000 Kč
Unit Price with VAT:77 977,94180 Kč
Alternate Length
CABLE 7CON 28AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: 12 340,35000 Kč
CABLE 7COND 28AWG SLATE SHLD
In-Stock: 500
Unit Price: 78,20202 Kč