32 AWG Hook-Up Wire Solid Yellow 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33201 YL001

DigiKey Part Number
33201YL001-ND
Manufacturer
Manufacturer Product Number
33201 YL001
Description
HOOK-UP SOLID 32AWG YELLOW 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire Solid Yellow 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 839,36000 Kč13 839,36 Kč
213 155,24500 Kč26 310,49 Kč
312 768,04333 Kč38 304,13 Kč
512 293,28000 Kč61 466,40 Kč
711 988,26857 Kč83 917,88 Kč
1011 671,48600 Kč116 714,86 Kč
2511 070,07840 Kč276 751,96 Kč
Manufacturers Standard Package
Unit Price without VAT:13 839,36000 Kč
Unit Price with VAT:16 745,62560 Kč
Alternate Length
HOOK-UP SOLID 32AWG 250V YW 100'
In-Stock: 16
Unit Price: 3 731,34000 Kč