
3254 YL001 | |
|---|---|
DigiKey Part Number | 3254YL001-ND |
Manufacturer | |
Manufacturer Product Number | 3254 YL001 |
Description | HOOK-UP STRND 16AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 7/24 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/24 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 15,60088 Kč | 15 600,88 Kč |
| 2 000 | 15,09536 Kč | 30 190,72 Kč |
| Unit Price without VAT: | 15,60088 Kč |
|---|---|
| Unit Price with VAT: | 18,87706 Kč |


