
3254 RD001 | |
|---|---|
DigiKey Part Number | 3254RD001-ND |
Manufacturer | |
Manufacturer Product Number | 3254 RD001 |
Description | HOOK-UP STRND 16AWG RED 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 7/24 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 089,51000 Kč | 16 089,51 Kč |
| 2 | 15 292,63500 Kč | 30 585,27 Kč |
| 3 | 15 095,39333 Kč | 45 286,18 Kč |
| Unit Price without VAT: | 16 089,51000 Kč |
|---|---|
| Unit Price with VAT: | 19 468,30710 Kč |


