
3254 BL001 | |
|---|---|
DigiKey Part Number | 3254BL001-ND |
Manufacturer | |
Manufacturer Product Number | 3254 BL001 |
Description | HOOK-UP STRND 16AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 7/24 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,60088 Kč | 15 600,88 Kč |
| 2 000 | 14,82386 Kč | 29 647,72 Kč |
| 3 000 | 14,38391 Kč | 43 151,73 Kč |
| 5 000 | 13,84432 Kč | 69 221,60 Kč |
| 7 000 | 13,49775 Kč | 94 484,25 Kč |
| 10 000 | 13,13765 Kč | 131 376,50 Kč |
| 25 000 | 13,01325 Kč | 325 331,25 Kč |
| Unit Price without VAT: | 15,60088 Kč |
|---|---|
| Unit Price with VAT: | 18,87706 Kč |


