
3253 RD001 | |
|---|---|
DigiKey Part Number | 3253RD001-ND |
Manufacturer | |
Manufacturer Product Number | 3253 RD001 |
Description | HOOK-UP STRND 18AWG RED 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 333,81000 Kč | 12 333,81 Kč |
| 2 | 11 725,18000 Kč | 23 450,36 Kč |
| 3 | 11 380,56667 Kč | 34 141,70 Kč |
| 5 | 10 958,18400 Kč | 54 790,92 Kč |
| 7 | 10 686,75143 Kč | 74 807,26 Kč |
| 10 | 10 404,92900 Kč | 104 049,29 Kč |
| 25 | 9 782,96840 Kč | 244 574,21 Kč |
| Unit Price without VAT: | 12 333,81000 Kč |
|---|---|
| Unit Price with VAT: | 14 923,91010 Kč |


