
3252 BR005 | |
|---|---|
DigiKey Part Number | 3252BR005-ND |
Manufacturer | |
Manufacturer Product Number | 3252 BR005 |
Description | HOOK-UP STRND 20AWG BRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 785,46000 Kč | 1 785,46 Kč |
| 2 | 1 699,26500 Kč | 3 398,53 Kč |
| 3 | 1 650,44333 Kč | 4 951,33 Kč |
| 5 | 1 590,72400 Kč | 7 953,62 Kč |
| 7 | 1 552,35286 Kč | 10 866,47 Kč |
| 10 | 1 512,52800 Kč | 15 125,28 Kč |
| 25 | 1 414,03880 Kč | 35 350,97 Kč |
| 50 | 1 343,01100 Kč | 67 150,55 Kč |
| 100 | 1 274,82850 Kč | 127 482,85 Kč |
| Unit Price without VAT: | 1 785,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 160,40660 Kč |


