
3252 BK001 | |
|---|---|
DigiKey Part Number | A3252B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3252 BK001 |
Description | HOOK-UP STRND 20AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 383,20000 Kč | 6 383,20 Kč |
| 2 | 6 070,61000 Kč | 12 141,22 Kč |
| 3 | 5 893,79000 Kč | 17 681,37 Kč |
| 5 | 5 677,05800 Kč | 28 385,29 Kč |
| 7 | 5 537,83429 Kč | 38 764,84 Kč |
| 10 | 5 393,24200 Kč | 53 932,42 Kč |
| 25 | 5 133,33720 Kč | 128 333,43 Kč |
| Unit Price without VAT: | 6 383,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 723,67200 Kč |



