22 AWG Hook-Up Wire 7/30 Violet 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3251 VI001

DigiKey Part Number
3251VI001-ND
Manufacturer
Manufacturer Product Number
3251 VI001
Description
HOOK-UP STRND 22AWG VIOLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Violet 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0007,76401 Kč7 764,01 Kč
2 0007,38101 Kč14 762,02 Kč
3 0007,16424 Kč21 492,72 Kč
5 0006,89851 Kč34 492,55 Kč
7 0006,72782 Kč47 094,74 Kč
10 0006,55052 Kč65 505,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,76401 Kč
Unit Price with VAT:9,39445 Kč
Alternate Length
HOOK-UP STRND 22AWG VIOLET
In-Stock: 400
Unit Price: 16,23570 Kč