24 AWG Hook-Up Wire 7/32 Slate 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250 SL001

DigiKey Part Number
3250SL001-ND
Manufacturer
Manufacturer Product Number
3250 SL001
Description
HOOK-UP STRND 24AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Slate 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 0007,31717 Kč7 317,17 Kč
2 0006,95643 Kč13 912,86 Kč
3 0006,75233 Kč20 256,99 Kč
5 0006,50211 Kč32 510,55 Kč
7 0006,34134 Kč44 389,38 Kč
10 0006,17442 Kč61 744,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,31717 Kč
Unit Price with VAT:8,85378 Kč
Alternate Length
HOOK-UP STRND 24AWG SLATE 100'
In-Stock: 1
Unit Price: 1 505,56000 Kč