
3250 RD001 | |
|---|---|
DigiKey Part Number | 3250RD001-ND |
Manufacturer | |
Manufacturer Product Number | 3250 RD001 |
Description | HOOK-UP STRND 24AWG RED 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 543,95000 Kč | 7 543,95 Kč |
| 2 | 7 174,07000 Kč | 14 348,14 Kč |
| 3 | 6 964,75667 Kč | 20 894,27 Kč |
| 5 | 6 708,14800 Kč | 33 540,74 Kč |
| 7 | 6 543,36714 Kč | 45 803,57 Kč |
| 10 | 6 372,17900 Kč | 63 721,79 Kč |
| Unit Price without VAT: | 7 543,95000 Kč |
|---|---|
| Unit Price with VAT: | 9 128,17950 Kč |


