10 AWG Hook-Up Wire 105/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3081 WH001

DigiKey Part Number
3081WH001-ND
Manufacturer
Manufacturer Product Number
3081 WH001
Description
HOOK-UP STRND 10AWG WHITE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015/1230
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
170 920,75000 Kč70 920,75 Kč
Manufacturers Standard Package
Unit Price without VAT:70 920,75000 Kč
Unit Price with VAT:85 814,10750 Kč
Alternate Length
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 33
Unit Price: 13 429,06000 Kč