10 AWG Hook-Up Wire 105/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3081 OR005

DigiKey Part Number
A3081A-100-ND
Manufacturer
Manufacturer Product Number
3081 OR005
Description
HOOK-UP STRND 10AWG ORANGE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.184" (4.67mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
105/30
Ratings
ISO 10993, UL Style 1015/1230
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 966,19000 Kč13 966,19 Kč
213 276,19500 Kč26 552,39 Kč
312 885,56333 Kč38 656,69 Kč
512 406,71000 Kč62 033,55 Kč
712 099,04714 Kč84 693,33 Kč
1011 779,45800 Kč117 794,58 Kč
Manufacturers Standard Package
Unit Price without VAT:13 966,19000 Kč
Unit Price with VAT:16 899,08990 Kč
Alternate Color
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 38
Unit Price: 13 966,19000 Kč
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 28
Unit Price: 13 966,19000 Kč
HOOK-UP STRND 10AWG BROWN 100'
In-Stock: 5
Unit Price: 13 966,19000 Kč
HOOK-UP STRND 10AWG SLATE 100'
In-Stock: 1
Unit Price: 13 966,19000 Kč
Alternate Length
HOOK-UP STRND 10AWG ORANGE 1000'
In-Stock: 7
Unit Price: 70 920,75000 Kč