12 AWG Hook-Up Wire 65/30 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3080 YL001

DigiKey Part Number
3080YL001-ND
Manufacturer
Manufacturer Product Number
3080 YL001
Description
HOOK-UP STRND 12AWG YELLOW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015/1230
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
145 186,44000 Kč45 186,44 Kč
Manufacturers Standard Package
Unit Price without VAT:45 186,44000 Kč
Unit Price with VAT:54 675,59240 Kč
Alternate Color
HOOK-UP STRND 12AWG GREEN 1000'
In-Stock: 1
Unit Price: 45 186,44000 Kč
HOOK-UP STRND 12AWG ORANGE 1000'
In-Stock: 2
Unit Price: 45 186,44000 Kč
Alternate Length
HOOK-UP STRND 12AWG YELLOW 100'
In-Stock: 3
Unit Price: 8 839,11000 Kč