
3079 WH001 | |
|---|---|
DigiKey Part Number | 3079WH001-ND |
Manufacturer | |
Manufacturer Product Number | 3079 WH001 |
Description | HOOK-UP STRND 14AWG WHITE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 327,04000 Kč | 21 327,04 Kč |
| 2 | 20 429,06000 Kč | 40 858,12 Kč |
| Unit Price without VAT: | 21 327,04000 Kč |
|---|---|
| Unit Price with VAT: | 25 805,71840 Kč |


