
3079 OR001 | |
|---|---|
DigiKey Part Number | 3079OR001-ND |
Manufacturer | |
Manufacturer Product Number | 3079 OR001 |
Description | HOOK-UP STRND 14AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 327,25000 Kč | 21 327,25 Kč |
| 2 | 20 429,16500 Kč | 40 858,33 Kč |
| Unit Price without VAT: | 21 327,25000 Kč |
|---|---|
| Unit Price with VAT: | 25 805,97250 Kč |


