16 AWG Hook-Up Wire Solid Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057/1 YL001

DigiKey Part Number
3057/1YL001-ND
Manufacturer
Manufacturer Product Number
3057/1 YL001
Description
HOOK-UP SOLID 16AWG YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Solid Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00011,41472 Kč11 414,72 Kč
2 00010,84872 Kč21 697,44 Kč
3 00010,52819 Kč31 584,57 Kč
5 00010,13519 Kč50 675,95 Kč
7 0009,88277 Kč69 179,39 Kč
10 0009,62053 Kč96 205,30 Kč
25 0009,30447 Kč232 611,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,41472 Kč
Unit Price with VAT:13,81181 Kč
Alternate Length
HOOK-UP SOLID 16AWG YLW 100'
In-Stock: 1
Unit Price: 2 712,31000 Kč