18 AWG Hook-Up Wire 16/30 White, Violet Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 WV001

DigiKey Part Number
3055WV001-ND
Manufacturer
Manufacturer Product Number
3055 WV001
Description
HOOKUP STRND 18AWG WHT/VIO 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Violet Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 193,13000 Kč10 193,13 Kč
29 691,24000 Kč19 382,48 Kč
39 407,15000 Kč28 221,45 Kč
59 253,21000 Kč46 266,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10 193,13000 Kč
Unit Price with VAT:12 333,68730 Kč
Alternate Length
HOOK-UP STRND 18AWG WHT/VIO 100'
In-Stock: 47
Unit Price: 2 434,88000 Kč