18 AWG Hook-Up Wire 16/30 White, Blue Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 WU001

DigiKey Part Number
3055WU001-ND
Manufacturer
Manufacturer Product Number
3055 WU001
Description
HOOKUP STRND 18AWG WHT/BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Blue Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 600,85000 Kč10 600,85 Kč
210 078,83500 Kč20 157,67 Kč
39 783,38333 Kč29 350,15 Kč
59 421,18000 Kč47 105,90 Kč
79 188,57571 Kč64 320,03 Kč
108 946,90500 Kč89 469,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10 600,85000 Kč
Unit Price with VAT:12 827,02850 Kč
Alternate Color
HOOKUP STRND 18AWG WHT/BLK 1000'
In-Stock: 0
Unit Price: 10 600,85000 Kč
HOOK-UP STRND 18AWG W/R 1000'
In-Stock: 8
Unit Price: 10 193,13000 Kč
Alternate Length
HOOK-UP STRND 18AWG WHT/BLU 100'
In-Stock: 201
Unit Price: 2 434,67000 Kč