18 AWG Hook-Up Wire 16/30 Slate 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 SL005

DigiKey Part Number
A2064S-100-ND
Manufacturer
Manufacturer Product Number
3055 SL005
Description
HOOK-UP STRND 18AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Slate 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 451,31000 Kč2 451,31 Kč
22 332,67000 Kč4 665,34 Kč
32 265,54333 Kč6 796,63 Kč
52 183,24600 Kč10 916,23 Kč
72 130,42714 Kč14 912,99 Kč
102 075,56800 Kč20 755,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 451,31000 Kč
Unit Price with VAT:2 966,08510 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 650
Unit Price: 2 451,31000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 174
Unit Price: 2 357,03000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 197
Unit Price: 2 357,03000 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 86
Unit Price: 2 451,31000 Kč
HOOK-UP STRND 18AWG ORG 100'
In-Stock: 103
Unit Price: 2 451,31000 Kč
Alternate Length
HOOK-UP STRND 18AWG SLATE 1000'
In-Stock: 22
Unit Price: 10 673,28000 Kč