
3055 OR013 | |
|---|---|
DigiKey Part Number | 3055OR013-ND |
Manufacturer | |
Manufacturer Product Number | 3055 OR013 |
Description | HOOK-UP STRND 18AWG ORANGE 5000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Orange 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 579,36000 Kč | 22 579,36 Kč |
| 2 | 21 720,01500 Kč | 43 440,03 Kč |
| Unit Price without VAT: | 22 579,36000 Kč |
|---|---|
| Unit Price with VAT: | 27 321,02560 Kč |



