
3055/1 WH001 | |
|---|---|
DigiKey Part Number | A3055/1W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3055/1 WH001 |
Description | HOOK-UP SOLID 18AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,17851 Kč | 8 178,51 Kč |
| 2 000 | 7,77472 Kč | 15 549,44 Kč |
| 3 000 | 7,54626 Kč | 22 638,78 Kč |
| 5 000 | 7,26619 Kč | 36 330,95 Kč |
| 7 000 | 7,08626 Kč | 49 603,82 Kč |
| 10 000 | 6,89933 Kč | 68 993,30 Kč |
| Unit Price without VAT: | 8,17851 Kč |
|---|---|
| Unit Price with VAT: | 9,89600 Kč |




