
3055/1 RD005 | |
|---|---|
DigiKey Part Number | A30551R-100-ND |
Manufacturer | |
Manufacturer Product Number | 3055/1 RD005 |
Description | HOOK-UP SOLID 18AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 056,75000 Kč | 2 056,75 Kč |
| 2 | 1 957,22500 Kč | 3 914,45 Kč |
| 3 | 1 901,02000 Kč | 5 703,06 Kč |
| 5 | 1 832,11800 Kč | 9 160,59 Kč |
| 7 | 1 787,89000 Kč | 12 515,23 Kč |
| 10 | 1 741,97300 Kč | 17 419,73 Kč |
| Unit Price without VAT: | 2 056,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 488,66750 Kč |



