
3051 WR001 | |
|---|---|
DigiKey Part Number | A3051WR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WR001 |
Description | HOOK-UP STRND 22AWG W/R 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Red Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 291,35000 Kč | 7 291,35 Kč |
| 2 | 6 933,96000 Kč | 13 867,92 Kč |
| 3 | 6 731,68000 Kč | 20 195,04 Kč |
| 5 | 6 483,80400 Kč | 32 419,02 Kč |
| 7 | 6 324,56714 Kč | 44 271,97 Kč |
| 10 | 6 159,23800 Kč | 61 592,38 Kč |
| Unit Price without VAT: | 7 291,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 822,53350 Kč |





