22 AWG Hook-Up Wire 7/30 White, Black Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 WB005

DigiKey Part Number
A3051WB-100-ND
Manufacturer
Manufacturer Product Number
3051 WB005
Description
HOOK-UP STRND 22AWG WHT/BLK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Black Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.062" (1.57mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 766,98000 Kč1 766,98 Kč
21 681,62500 Kč3 363,25 Kč
31 633,43333 Kč4 900,30 Kč
51 574,30400 Kč7 871,52 Kč
71 536,36429 Kč10 754,55 Kč
101 496,96800 Kč14 969,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 766,98000 Kč
Unit Price with VAT:2 138,04580 Kč
Alternate Color
HOOK-UP STRND 22AWG WHT/YEL 100'
In-Stock: 24
Unit Price: 1 766,98000 Kč
HOOK-UP STRND 22AWG WHT/GRN 100'
In-Stock: 23
Unit Price: 1 766,98000 Kč
HOOK-UP STRND 22AWG W/R 100'
In-Stock: 28
Unit Price: 1 766,98000 Kč
Alternate Length
HOOKUP STRND 22AWG WHT/BLK 1000'
In-Stock: 6
Unit Price: 7 010,81000 Kč