22 AWG Hook-Up Wire 7/30 Red 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 RD013

DigiKey Part Number
A3051R-5000-ND
Manufacturer
Manufacturer Product Number
3051 RD013
Description
HOOK-UP STRND 22AWG RED 5000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.062" (1.57mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 071,33000 Kč12 071,33 Kč
211 475,72000 Kč22 951,44 Kč
311 138,53000 Kč33 415,59 Kč
511 089,12800 Kč55 445,64 Kč
Manufacturers Standard Package
Unit Price without VAT:12 071,33000 Kč
Unit Price with VAT:14 606,30930 Kč
Alternate Length
HOOK-UP STRND 22AWG RED 100'
In-Stock: 2053
Unit Price: 1 766,98000 Kč
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 187
Unit Price: 7 291,35000 Kč