
3051 GR013 | |
|---|---|
DigiKey Part Number | 3051GR013-ND |
Manufacturer | |
Manufacturer Product Number | 3051 GR013 |
Description | HOOK-UP STRND 22AWG GRN 5000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 071,33000 Kč | 12 071,33 Kč |
| 2 | 11 475,72000 Kč | 22 951,44 Kč |
| 3 | 11 138,53000 Kč | 33 415,59 Kč |
| 5 | 11 089,12800 Kč | 55 445,64 Kč |
| Unit Price without VAT: | 12 071,33000 Kč |
|---|---|
| Unit Price with VAT: | 14 606,30930 Kč |



