24 AWG Hook-Up Wire 7/32 Pink 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050 PK001

DigiKey Part Number
A3050P-1000-ND
Manufacturer
Manufacturer Product Number
3050 PK001
Description
HOOK-UP STRND 24AWG PINK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Pink 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 659,52000 Kč6 659,52 Kč
26 333,52000 Kč12 667,04 Kč
36 148,98333 Kč18 446,95 Kč
55 922,82200 Kč29 614,11 Kč
75 777,57000 Kč40 442,99 Kč
105 626,72900 Kč56 267,29 Kč
Manufacturers Standard Package
Unit Price without VAT:6 659,52000 Kč
Unit Price with VAT:8 058,01920 Kč
Alternate Color
HOOK-UP STRND 24AWG WHT 5000'
In-Stock: 11
Unit Price: 12 310,29000 Kč
Alternate Length
HOOK-UP STRND 24AWG PINK 100'
In-Stock: 25
Unit Price: 1 571,70000 Kč