
3050/1 WH001 | |
|---|---|
DigiKey Part Number | 3050/1WH001-ND |
Manufacturer | |
Manufacturer Product Number | 3050/1 WH001 |
Description | HOOK-UP SOLID 24AWG WHT 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 531,92000 Kč | 5 531,92 Kč |
| 2 | 5 261,78500 Kč | 10 523,57 Kč |
| 3 | 5 108,81333 Kč | 15 326,44 Kč |
| 5 | 4 921,38600 Kč | 24 606,93 Kč |
| 7 | 4 800,98286 Kč | 33 606,88 Kč |
| 10 | 4 676,00300 Kč | 46 760,03 Kč |
| Unit Price without VAT: | 5 531,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 693,62320 Kč |


