
3050/1 OR001 | |
|---|---|
DigiKey Part Number | 3050/1OR001-ND |
Manufacturer | |
Manufacturer Product Number | 3050/1 OR001 |
Description | HOOK-UP SOLID 24AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Orange 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 723,36000 Kč | 3 723,36 Kč |
| 2 | 3 542,14000 Kč | 7 084,28 Kč |
| 3 | 3 439,59000 Kč | 10 318,77 Kč |
| 5 | 3 313,97000 Kč | 16 569,85 Kč |
| 7 | 3 233,29143 Kč | 22 633,04 Kč |
| 10 | 3 149,51700 Kč | 31 495,17 Kč |
| 25 | 2 942,25400 Kč | 73 556,35 Kč |
| 50 | 2 881,84720 Kč | 144 092,36 Kč |
| Unit Price without VAT: | 3 723,36000 Kč |
|---|---|
| Unit Price with VAT: | 4 505,26560 Kč |


