24 AWG Hook-Up Wire Solid Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050/1 BR001

DigiKey Part Number
3050/1BR001-ND
Manufacturer
Manufacturer Product Number
3050/1 BR001
Description
HOOK-UP SOLID 24AWG BRN 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 762,69000 Kč3 762,69 Kč
23 579,55500 Kč7 159,11 Kč
33 475,91667 Kč10 427,75 Kč
53 348,97000 Kč16 744,85 Kč
73 267,44143 Kč22 872,09 Kč
103 182,78100 Kč31 827,81 Kč
252 973,32920 Kč74 333,23 Kč
502 912,28440 Kč145 614,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3 762,69000 Kč
Unit Price with VAT:4 552,85490 Kč
Alternate Length
HOOK-UP SOLID 24AWG BRN 100'
In-Stock: 4
Unit Price: 884,31000 Kč