26 AWG Hook-Up Wire 7/34 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3049 OR005

DigiKey Part Number
A3049A-100-ND
Manufacturer
Manufacturer Product Number
3049 OR005
Description
HOOK-UP STRND 26AWG ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.051" (1.30mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 536,84000 Kč1 536,84 Kč
21 462,82500 Kč2 925,65 Kč
31 420,93333 Kč4 262,80 Kč
51 369,57400 Kč6 847,87 Kč
71 336,61286 Kč9 356,29 Kč
101 302,42200 Kč13 024,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 536,84000 Kč
Unit Price with VAT:1 859,57640 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 450
Unit Price: 1 536,84000 Kč
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 124
Unit Price: 1 536,84000 Kč
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 108
Unit Price: 1 536,84000 Kč
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 42
Unit Price: 1 536,84000 Kč
HOOK-UP STRND 26AWG RED 100'
In-Stock: 281
Unit Price: 1 536,84000 Kč
Alternate Length
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 19
Unit Price: 6 584,34000 Kč