
299 SV001 | |
|---|---|
DigiKey Part Number | A299SV-1000-ND |
Manufacturer | |
Manufacturer Product Number | 299 SV001 |
Description | WIRE BUS BAR 24AWG NONE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 200°C | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 815,59000 Kč | 8 815,59 Kč |
| 2 | 8 382,50500 Kč | 16 765,01 Kč |
| 3 | 8 137,42333 Kč | 24 412,27 Kč |
| 5 | 7 837,00000 Kč | 39 185,00 Kč |
| 7 | 7 643,99143 Kč | 53 507,94 Kč |
| 10 | 7 443,62300 Kč | 74 436,23 Kč |
| Unit Price without VAT: | 8 815,59000 Kč |
|---|---|
| Unit Price with VAT: | 10 666,86390 Kč |



