
296 SV001 | |
|---|---|
DigiKey Part Number | A296SV-1000-ND |
Manufacturer | |
Manufacturer Product Number | 296 SV001 |
Description | WIRE BUS BAR 18AWG NONE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 200°C | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 508,61000 Kč | 19 508,61 Kč |
| 2 | 18 539,97500 Kč | 37 079,95 Kč |
| 3 | 17 991,57667 Kč | 53 974,73 Kč |
| 5 | 17 319,19200 Kč | 86 595,96 Kč |
| 7 | 16 887,07143 Kč | 118 209,50 Kč |
| 10 | 16 438,30500 Kč | 164 383,05 Kč |
| 25 | 16 004,15480 Kč | 400 103,87 Kč |
| Unit Price without VAT: | 19 508,61000 Kč |
|---|---|
| Unit Price with VAT: | 23 605,41810 Kč |


