16 AWG Bus Bar Wire Solid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

295 SV001

DigiKey Part Number
A295SV-1000-ND
Manufacturer
Manufacturer Product Number
295 SV001
Description
WIRE BUS BAR 16AWG NONE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG Bus Bar Wire Solid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Operating Temperature
0°C ~ 200°C
Cable Type
Ratings
ASTM B-33
Wire Gauge
Base Product Number
Conductor Strand
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00029,42492 Kč29 424,92 Kč
2 00027,94645 Kč55 892,90 Kč
3 00027,10940 Kč81 328,20 Kč
5 00026,08258 Kč130 412,90 Kč
7 00025,42270 Kč177 958,90 Kč
10 00024,73732 Kč247 373,20 Kč
Manufacturers Standard Package
Unit Price without VAT:29,42492 Kč
Unit Price with VAT:35,60415 Kč
Alternate Length
WIRE BUS BAR 16AWG NONE 100'
In-Stock: 26
Unit Price: 4 513,31000 Kč