2916 RD005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 103
Unit Price: 10 888,03000 Kč
Datasheet

Similar


Alpha Wire
In Stock: 3
Unit Price: 10 803,77000 Kč
Datasheet
16 AWG Hook-Up Wire 19/0.0117" Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 19/0.0117" Red 600V 100.0' (30.5m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Introducing ThermoThin High Temperature Hook-Up Wire

2916 RD005

DigiKey Part Number
A2916R-100-ND
Manufacturer
Manufacturer Product Number
2916 RD005
Description
HOOK-UP STRND 16AWG RED 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11540
Conductor Strand
19/0.0117"
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5858 RD005Alpha Wire103A5858R-100-ND10 888,03000 KčSimilar
AT161929 RD005Alpha Wire3AT161929R-100-ND10 803,77000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 0
Unit Price: 2 541,87000 Kč
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 0
Unit Price: 2 541,87000 Kč
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 0
Unit Price: 2 541,87000 Kč
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 0
Unit Price: 2 541,87000 Kč
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 0
Unit Price: 2 541,87000 Kč
Alternate Length
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 0
Unit Price: 17 387,23000 Kč