2916 BK001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 6
Unit Price: 65 184,28000 Kč
Datasheet

Similar


Alpha Wire
In Stock: 0
Unit Price: 60 843,63000 Kč
Datasheet
16 AWG Hook-Up Wire 19/0.0117" Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 19/0.0117" Black 600V 1000.0' (304.8m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Alpha Wire’s ThermoThin High Temperature Hook-Up Wire

2916 BK001

DigiKey Part Number
A2916B-1000-ND
Manufacturer
Manufacturer Product Number
2916 BK001
Description
HOOK-UP STRND 16AWG BLACK 1000'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11540
Conductor Strand
19/0.0117"
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5858 BK001Alpha Wire6A5858B-1000-ND65 184,28000 KčSimilar
AT161929 BK001Alpha Wire0AT161929BK001-ND60 843,63000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 16AWG BLUE 1000'
In-Stock: 0
Unit Price: 17 387,23000 Kč
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 0
Unit Price: 17 387,23000 Kč
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 0
Unit Price: 17 387,23000 Kč
HOOK-UP STRND 16AWG WHITE 1000'
In-Stock: 0
Unit Price: 17 387,23000 Kč
HOOK-UP STRND 16AWG YELLOW 1000'
In-Stock: 0
Unit Price: 17 387,23000 Kč
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 0
Unit Price: 2 541,87000 Kč