20 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2856/1 WH001

DigiKey Part Number
2856/1WH001-ND
Manufacturer
Manufacturer Product Number
2856/1 WH001
Description
HOOK-UP SOLID 20AWG WHITE 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
147 033,84000 Kč47 033,84 Kč
244 668,52000 Kč89 337,04 Kč
343 329,09333 Kč129 987,28 Kč
541 686,53200 Kč208 432,66 Kč
741 188,62714 Kč288 320,39 Kč
Manufacturers Standard Package
Unit Price without VAT:47 033,84000 Kč
Unit Price with VAT:56 910,94640 Kč
Alternate Length
HOOK-UP SOLID 20AWG WHITE
In-Stock: 4600
Unit Price: 80,18090 Kč