


2856/1 RD001 | |
|---|---|
DigiKey Part Number | 2856/1RD001-ND |
Manufacturer | |
Manufacturer Product Number | 2856/1 RD001 |
Description | HOOK-UP SOLID 20AWG RED 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 033,84000 Kč | 47 033,84 Kč |
| 2 | 44 668,62500 Kč | 89 337,25 Kč |
| 3 | 43 329,16333 Kč | 129 987,49 Kč |
| 5 | 41 686,57400 Kč | 208 432,87 Kč |
| 7 | 41 188,68714 Kč | 288 320,81 Kč |
| Unit Price without VAT: | 47 033,84000 Kč |
|---|---|
| Unit Price with VAT: | 56 910,94640 Kč |


