


2854/1 WH001 | |
|---|---|
DigiKey Part Number | 2854/1WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 WH001 |
Description | HOOK-UP SOLID 24AWG WHITE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 537,11000 Kč | 31 537,11 Kč |
| 2 | 29 960,36500 Kč | 59 920,73 Kč |
| 3 | 29 067,81000 Kč | 87 203,43 Kč |
| 5 | 27 972,99000 Kč | 139 864,95 Kč |
| 7 | 27 269,56286 Kč | 190 886,94 Kč |
| 10 | 26 807,62200 Kč | 268 076,22 Kč |
| Unit Price without VAT: | 31 537,11000 Kč |
|---|---|
| Unit Price with VAT: | 38 159,90310 Kč |


