


2853/1 YL001 | |
|---|---|
DigiKey Part Number | 2853/1YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2853/1 YL001 |
Description | HOOK-UP SOLID 26AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 779,66000 Kč | 25 779,66 Kč |
| 2 | 24 494,58500 Kč | 48 989,17 Kč |
| 3 | 23 767,14667 Kč | 71 301,44 Kč |
| 5 | 22 874,88600 Kč | 114 374,43 Kč |
| 7 | 22 301,49571 Kč | 156 110,47 Kč |
| 10 | 21 706,01100 Kč | 217 060,11 Kč |
| 25 | 21 588,56440 Kč | 539 714,11 Kč |
| Unit Price without VAT: | 25 779,66000 Kč |
|---|---|
| Unit Price with VAT: | 31 193,38860 Kč |


