


2845/7 WH001 | |
|---|---|
DigiKey Part Number | 2845/7WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2845/7 WH001 |
Description | HOOK-UP STRND 22AWG WHT 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 789,31000 Kč | 28 789,31 Kč |
| 2 | 27 352,83500 Kč | 54 705,67 Kč |
| 3 | 26 539,37333 Kč | 79 618,12 Kč |
| 5 | 25 541,96800 Kč | 127 709,84 Kč |
| 7 | 24 901,19857 Kč | 174 308,39 Kč |
| 10 | 24 235,45100 Kč | 242 354,51 Kč |
| Unit Price without VAT: | 28 789,31000 Kč |
|---|---|
| Unit Price with VAT: | 34 835,06510 Kč |


