


2845/19 GR005 | |
|---|---|
DigiKey Part Number | 2845/19GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2845/19 GR005 |
Description | HOOK-UP STRND 22AWG GRN 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Green 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 334,96000 Kč | 5 334,96 Kč |
| 2 | 5 074,37500 Kč | 10 148,75 Kč |
| 3 | 4 926,90000 Kč | 14 780,70 Kč |
| 5 | 4 746,13600 Kč | 23 730,68 Kč |
| 7 | 4 630,05857 Kč | 32 410,41 Kč |
| 10 | 4 509,46700 Kč | 45 094,67 Kč |
| 25 | 4 211,18240 Kč | 105 279,56 Kč |
| 50 | 3 995,92780 Kč | 199 796,39 Kč |
| 100 | 3 980,95830 Kč | 398 095,83 Kč |
| Unit Price without VAT: | 5 334,96000 Kč |
|---|---|
| Unit Price with VAT: | 6 455,30160 Kč |




